| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-560-201 |
333-022-560-201
| Heilind Number: | EDA333-022-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection, ideal for high-speed data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Boasting 22 positions and a 3A amperage, it accommodates multiple connections with ease. Trust in our connector for robust and dependable board-to-board connectivity in your projects.

