| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-560-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-560-203 |
333-022-560-203
| Heilind Number: | EDA333-022-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-560-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a current rating of 3 A, it offers robust power transmission for high-performance applications. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer over 22 positions across two rows. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance even in extreme environments. Upgrade your design with this essential component, perfect for board-to-board connections in a range of electronic systems.

