| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-560-207 |
333-022-560-207
| Heilind Number: | EDA333-022-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 22 positions and a .156-inch pitch, it offers ample room for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating accommodates various power requirements. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.

