| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-560-212 |
333-022-560-212
| Heilind Number: | EDA333-022-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission in demanding applications. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide 22 positions for efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for use in various electronic devices, this Card Edge Connector is a versatile solution for your connectivity needs.

