| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-560-802 |
333-022-560-802
| Heilind Number: | EDA333-022-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of contact points, each crafted from high-quality Copper Alloy, it offers reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 22 positions accommodate multiple connections with ease. Designed for straight mounting orientation, it facilitates simple installation on your PCB assembly. Operating efficiently across a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

