| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-560-808 |
333-022-560-808
| Heilind Number: | EDA333-022-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also boasts high performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in harsh operating environments. With two rows and 22 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transmission. Designed for straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality and performance to optimize your electronic systems.

