| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-560-812 |
333-022-560-812
| Heilind Number: | EDA333-022-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 22 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Connector for efficient and secure PCB interconnection.

