| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-521-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-521-101 |
333-023-521-101
| Heilind Number: | EDA333-023-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-521-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this cutting-edge Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design, it offers seamless integration on your PCB, boasting 23 positions for versatile connection options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is engineered for efficiency, with a straight mount orientation and a wide operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

