| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-521-102 |
333-023-521-102
| Heilind Number: | EDA333-023-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3A, it ensures efficient power transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Boasting 23 positions in a single row configuration, it offers ample connectivity options for your PCB layout. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your system with this essential connector for optimal performance and durability.

