| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-521-104 |
333-023-521-104
| Heilind Number: | EDA333-023-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its Copper Alloy contact material and .156-inch pitch guarantee secure and efficient conductivity. With 23 positions and a straight mount orientation, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both standard and challenging environments. Trust in this high-quality connector for all your connectivity needs.

