| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-521-108 |
333-023-521-108
| Heilind Number: | EDA333-023-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts robust performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durable and reliable connections. With a single row design and 23 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

