| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-521-603 |
333-023-521-603
| Heilind Number: | EDA333-023-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this sleek connector is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Crafted with precision, it boasts copper alloy contacts for seamless power transmission. With a single row layout and a pitch of .156 inches, it offers efficient board-to-board connectivity in tight spaces. With 23 positions and a current rating of 3A, it is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your projects with the superior quality and functionality of our Card Edge Connector.

