| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-521-604 |
333-023-521-604
| Heilind Number: | EDA333-023-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a must-have for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in demanding environments. With a single row design, it offers 23 positions for optimal connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient signal transmission. Whether for industrial or commercial use, this connector, with an amperage of 3A, is up to the task. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your electronic assemblies with this essential component.

