| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-521-612 |
333-023-521-612
| Heilind Number: | EDA333-023-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high-performance applications, this green connector features 23 positions and a single row, ensuring seamless integration on your PCB. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission in a wide operating temperature range from -40 to 105°C. Crafted with precision, the copper alloy contacts offer optimal signal conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Whether you're assembling circuit boards or connecting devices, this straight-mount connector is a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.

