| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-523-101 |
333-023-523-101
| Heilind Number: | EDA333-023-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 23 positions, ensuring seamless compatibility with your PCB layout. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a 3 A amperage rating and copper alloy contacts, it delivers reliable power transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.

