| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-558-103 |
333-023-558-103
| Heilind Number: | EDA333-023-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, it features a single row configuration with 23 positions, ensuring efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. Its green color adds a touch of visual distinction, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for robust and secure board-to-board connections.

