| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-558-108 |
333-023-558-108
| Heilind Number: | EDA333-023-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connection setup with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 23 positions for efficient connectivity. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your board. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for your electronic components. Perfect for right-angle mounting, it accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity game with this essential component.

