| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-023-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-023-559-101 |
333-023-559-101
| Heilind Number: | EDA333-023-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-023-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 23 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and reliability in various operating environments. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB assembly with this essential component for seamless board-to-board connectivity.

