| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-500-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-500-103 |
333-024-500-103
| Heilind Number: | EDA333-024-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-500-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, Copper Alloy, offers optimal conductivity for uninterrupted signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. The straight mount orientation simplifies installation, while the green color adds a touch of versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your connectivity needs. Trust in its quality and elevate your PCB design.

