| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-500-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-500-202 |
333-024-500-202
| Heilind Number: | EDA333-024-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-500-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The connector's double row design, with 24 positions and a .156-inch pitch, facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Trust in the quality and performance of this essential connector for your PCB projects.

