| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-108 |
333-024-520-108
| Heilind Number: | EDA333-024-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 24 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. The straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications, making it a must-have in your electronic component arsenal.

