| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-201 |
333-024-520-201
| Heilind Number: | EDA333-024-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row configuration and 24 positions, it offers ample space for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy assembly, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Upgrade your PCB setup with this essential component and experience enhanced performance and longevity.

