| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-202 |
333-024-520-202
| Heilind Number: | EDA333-024-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Designed for efficiency and durability, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of contacts featuring Copper Alloy construction, it guarantees seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 24 positions, offer versatile PCB connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your board-to-board connections with this essential component.

