| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-607 |
333-024-520-607
| Heilind Number: | EDA333-024-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with a total of 24 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees reliability in demanding operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The vibrant green color not only adds a pop of visual interest but also aids in quick identification on the board. Whether for industrial or commercial applications, this connector is a vital component for maintaining seamless functionality. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions, making it a versatile and essential choice for your connectivity needs.

