| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-802 |
333-024-520-802
| Heilind Number: | EDA333-024-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its quality construction for long-lasting functionality in your projects. Elevate your connectivity solutions with this essential component.

