| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-803 |
333-024-520-803
| Heilind Number: | EDA333-024-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a sturdy green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a current rating of 3 A, it provides efficient power transmission. The copper alloy contacts offer excellent conductivity, while the dual-row design with 24 positions allows for versatile connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable addition to your inventory of PCB connectors.

