| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-807 |
333-024-520-807
| Heilind Number: | EDA333-024-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both reliability and visual appeal. With a double-row configuration and 24 positions, it offers ample space for multiple connections. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects.

