| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-520-808 |
333-024-520-808
| Heilind Number: | EDA333-024-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, it offers high performance in data transmission, supported by a pitch of .156 inches and row spacing of .2 inches. With 24 positions available, it allows for versatile connections on the board. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your PCB setups with this essential component for efficient and secure connectivity.

