| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-102 |
333-024-521-102
| Heilind Number: | EDA333-024-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, boasting a vibrant green hue, is designed for optimal performance, featuring a contact material of durable Copper Alloy. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCB. Housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable insulation and safety. Perfect for a variety of applications, this connector accommodates 24 positions, catering to your specific needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in our high-quality connector for efficient and secure board-to-board connections in your projects.

