| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-103 |
333-024-521-103
| Heilind Number: | EDA333-024-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color, this connector not only stands out visually but also offers high performance, with a rated amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity. With 24 positions in a single row and a pitch of .156 inches, it provides ample connectivity options. Suitable for a wide range of applications, this connector operates smoothly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.

