| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-107 |
333-024-521-107
| Heilind Number: | EDA333-024-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your circuit boards, ensuring reliable power and data transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers exceptional conductivity and longevity. The 24-position, single-row configuration with a .156-inch pitch and .2-inch row spacing guarantees precise alignment and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB assemblies with this essential component for seamless board-to-board connectivity.

