| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-201 |
333-024-521-201
| Heilind Number: | EDA333-024-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assembly with our Card Edge Connector. Designed for seamless integration onto circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row arrangement and 24 positions, it ensures efficient data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment during installation. Its straight mount orientation further simplifies the assembly process. Operating reliably in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.

