| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-203 |
333-024-521-203
| Heilind Number: | EDA333-024-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of copper alloy contacts, each offering a pitch of .156 inches, it ensures efficient power transmission. The 24 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your setup with this essential connector for seamless and reliable performance.

