| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-207 |
333-024-521-207
| Heilind Number: | EDA333-024-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient connections for up to 24 positions. The straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup today with this essential component for seamless board-to-board connections.

