| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-208 |
333-024-521-208
| Heilind Number: | EDA333-024-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch row spacing, it facilitates efficient signal transmission across 24 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your electronic assemblies with this essential connector.

