| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-212 |
333-024-521-212
| Heilind Number: | EDA333-024-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color, it adds a touch of visual appeal while offering robust performance. Engineered for efficiency, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring high durability and safety standards. The contact material, made of Copper Alloy, guarantees reliable conductivity for optimal signal transmission. Boasting two rows and twenty-four positions, it facilitates versatile connections within your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your specific orientation needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.

