| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-602 |
333-024-521-602
| Heilind Number: | EDA333-024-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential green component, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a variety of applications. With a single row design featuring 24 copper alloy contacts, it offers seamless integration onto circuit boards. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while a 3A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Upgrade your setup today and experience seamless board-to-board connections like never before.

