| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-604 |
333-024-521-604
| Heilind Number: | EDA333-024-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also high-performing, with a 3A amperage capacity. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design, it offers efficient board-to-board connection with 24 positions and a pitch of .156 inches. The copper alloy contact material guarantees reliable signal transmission, even in harsh environments. Whether for industrial or consumer applications, this connector is a versatile and essential component, with a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your PCB designs with this essential connectivity solution.

