| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-608 |
333-024-521-608
| Heilind Number: | EDA333-024-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 24 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch offer reliable performance, while a straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications, providing secure and stable connections for your electronic devices. Upgrade your PCB setup with this essential component, essential for seamless data transmission.

