| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-802 |
333-024-521-802
| Heilind Number: | EDA333-024-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. With a vibrant green hue, it stands out for easy identification, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 24 positions, it guarantees efficient data transmission. The connector's straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.

