| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-807 |
333-024-521-807
| Heilind Number: | EDA333-024-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ideal for demanding industrial environments. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Featuring two rows and 24 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit boards. Whether for data transfer or power supply, you can trust this connector to perform flawlessly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications in the electronics industry, this connector is a reliable choice for your connectivity needs.

