| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-521-808 |
333-024-521-808
| Heilind Number: | EDA333-024-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable power transmission with an amperage rating of 3A. Featuring 24 positions, this connector guarantees efficient signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component for your board-to-board PCB connections.

