| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-523-102 |
333-024-523-102
| Heilind Number: | EDA333-024-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, it adds a pop of color to your PCB layout. This high-performance connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in demanding environments. With a single row configuration and 24 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, it can be mounted in a straight orientation with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of quality PCB connectors for seamless integration in your designs.

