| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-523-201 |
333-024-523-201
| Heilind Number: | EDA333-024-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless integration on your circuit boards. Crafted with precision and reliability in mind, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 24 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing allow for easy installation and alignment. Suitable for straight mounting orientation, it provides flexibility in placement. Operating within a wide temperature range of -40 to 105°C, it's ideal for various applications. Trust in this high-quality connector to streamline your board-to-board connections with ease and reliability.

