| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-523-812 |
333-024-523-812
| Heilind Number: | EDA333-024-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance. Its dual-row design with 24 positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.

