| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-524-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-524-103 |
333-024-524-103
| Heilind Number: | EDA333-024-524-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-524-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector ensures reliable power and signal transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, it guarantees optimal performance. Featuring 24 positions in a single row, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.

