| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-524-104 |
333-024-524-104
| Heilind Number: | EDA333-024-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-524-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 24 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. With a green housing, this connector not only stands out visually but also meets industry standards for safety. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

