| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-524-802 |
333-024-524-802
| Heilind Number: | EDA333-024-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates seamless data transfer with a current rating of 3A. Offering 24 positions for secure attachment, it guarantees a stable and efficient connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your PCB assembly with this essential component for seamless and reliable data transmission.

