| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-112 |
333-024-540-112
| Heilind Number: | EDA333-024-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only offers visual appeal but also guarantees reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material provides durability and safety. Its single-row configuration, along with 24 gold-plated copper alloy contacts, facilitates precise and secure connections. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible PCBs. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity solutions with this essential component.

