| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-540-201 |
333-024-540-201
| Heilind Number: | EDA333-024-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust amperage rating of 3 A, it ensures reliable performance in various applications. Boasting a dual-row configuration and 24 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. With a straight mount orientation, installation is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB design with this essential component.

